Part Details for PM5175.822NLT by Pulse Electronics Corporation
Overview of PM5175.822NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5175.822NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0276
|
Newark | Ind, molded Powder,5.7X5.5X5.0 Max/T&r |Pulse PM5175.822NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.8840 | Buy Now |
DISTI #
2266-PM5175.822NLTTR-ND
|
DigiKey | FIXED IND 8.2UH 6.1A 32.5MOHM SM Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.8500 | Buy Now |
DISTI #
553-PM5175.822NLTTR-ND
|
DigiKey | FIXED IND 8.2UH 6.1A 32.5MOHM SM Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8458 | Buy Now |
DISTI #
PM5175.822NLT
|
Avnet Americas | - Tape and Reel (Alt: PM5175.822NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7363 / $0.8374 | Buy Now |
DISTI #
673-PM5175.822NLT
|
Mouser Electronics | Power Inductors - SMD 8.2 UH 20% RoHS: Compliant | 0 |
|
$0.7750 / $0.7950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5175XXXNLT and PM5175.XXXNLT, Up to 7.2Arms RoHS: Compliant |
3000 Partner Stock |
|
$0.8420 / $1.0180 | Buy Now |
DISTI #
61887630
|
Verical | Inductor Power Wirewound 8.2uH 20% 100KHz 6.1A 0.0325Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.7700 / $0.8000 | Buy Now |
DISTI #
PM5175.822NLT
|
TTI | Power Inductors - SMD 8.2 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.7800 | Buy Now |
DISTI #
000000000005947422
|
Sager | Power Inductors - SMD 8.2 UH 20% AEC-Q200 Min Qty: 3000 | 0 |
|
$0.7599 | Buy Now |
Part Details for PM5175.822NLT
PM5175.822NLT CAD Models
PM5175.822NLT Part Data Attributes
|
PM5175.822NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5175.822NLT
Pulse Electronics Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0325 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |