Part Details for PM50B4L1C060 by Mitsubishi Electric
Overview of PM50B4L1C060 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PM50B4L1C060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-PM50B4L1C060
|
Mouser Electronics | IGBT Modules IPM MODULE L1-SERIES RoHS: Compliant | 0 |
|
$158.6400 / $167.4500 | Order Now |
Part Details for PM50B4L1C060
PM50B4L1C060 CAD Models
PM50B4L1C060 Part Data Attributes
|
PM50B4L1C060
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PM50B4L1C060
Mitsubishi Electric
AC Motor Controller, 90 X 50 MM, DMA-19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | INTELLIGENT POWER MODULE(IPM) | |
JESD-30 Code | R-XDMA-T19 | |
Number of Terminals | 19 | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |