Part Details for PM5022S-100M-RC by Bourns Inc
Overview of PM5022S-100M-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5022S-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM5022S-100M-RC-ND
|
DigiKey | FIXED IND 10UH 4A 33 MOHM SMD Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4700 | Buy Now |
DISTI #
PM5022S-100M-RC
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 8.2 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: PM5022S-100M-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4011 / $0.4557 | Buy Now |
DISTI #
542-PM5022S-100M-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 0 |
|
$0.4400 / $0.4630 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 56Q-Factor Ferrite 4A 33mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3983 / $0.8343 | Buy Now |
DISTI #
PM5022S-100M-RC
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 8.2 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: PM5022S-100M-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4011 / $0.4557 | Buy Now |
DISTI #
PM5022S-100M-RC
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 4 A, Shielded, 8.2 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: PM5022S-100M-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 56Q-Factor Ferrite 4A 33mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3983 / $0.8343 | Buy Now |
Part Details for PM5022S-100M-RC
PM5022S-100M-RC CAD Models
PM5022S-100M-RC Part Data Attributes:
|
PM5022S-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM5022S-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7255 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.8 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 14.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 56 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE, Q IS MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |