Part Details for PM5022-1R0M-RC by Bourns Inc
Overview of PM5022-1R0M-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PM5022-1R0M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM5022-1R0M-RCCT-ND
|
DigiKey | FIXED IND 1UH 10A 4 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
448 In Stock |
|
$0.3489 / $0.9200 | Buy Now |
DISTI #
PM5022-1R0M-RC
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 10 A, Unshielded, 30 A, 18.3mm x 14mm x 6.6mm - Tape and Reel (Alt: PM5022-1R0M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3494 / $0.3969 | Buy Now |
DISTI #
542-PM5022-1R0M-RC
|
Mouser Electronics | Power Inductors - SMD 1.0uH 20% RoHS: Compliant | 683 |
|
$0.4000 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 1uH 20% 100KHz 21Q-Factor Ferrite 10A 4mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3657 / $0.4751 | Buy Now |
DISTI #
PM5022-1R0M-RC
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 10 A, Unshielded, 30 A, 18.3mm x 14mm x 6.6mm - Tape and Reel (Alt: PM5022-1R0M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Bobbin Core 1uH 20% 100KHz 21Q-Factor Ferrite 10A 4mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3657 / $0.4751 | Buy Now |
Part Details for PM5022-1R0M-RC
PM5022-1R0M-RC CAD Models
PM5022-1R0M-RC Part Data Attributes
|
PM5022-1R0M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM5022-1R0M-RC
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 7255 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7255 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 14 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |