Part Details for PM5022-100M by Bourns Inc
Overview of PM5022-100M by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for PM5022-100M
PM5022-100M CAD Models
PM5022-100M Part Data Attributes:
|
PM5022-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM5022-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7360,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 7360 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7360 | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.1 mm | |
Package Length | 18.6 mm | |
Package Style | SMT | |
Package Width | 15.3 mm | |
Packing Method | TR | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |