Part Details for PM500-18B by TT Electronics / Power Partners
Overview of PM500-18B by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM500-18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PM500-18B-ND
|
DigiKey | AC/DC CONVERTER 48V 400W Min Qty: 1 Lead time: 40 Weeks Container: Bag |
9 In Stock |
|
$149.1934 / $172.4700 | Buy Now |
DISTI #
000000000006307035
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$191.8900 / $225.7000 | Buy Now |