Part Details for PM500-14B by FSP Technology Inc
Overview of PM500-14B by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
AD9778BSVZ | Analog Devices | Dual 14B, 1.0 GSPS TxDAC | |
AD9974BBCZRL | Analog Devices | Dual 14B, 65 MSPS Differential |
Price & Stock for PM500-14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-PM500-14B-ND
|
DigiKey | AC/DC CONVERTER 24V 400W Min Qty: 1 Lead time: 20 Weeks Container: Box |
24 In Stock |
|
$174.0400 | Buy Now |