Part Details for PM5-S17B28V by Bivar Inc
Overview of PM5-S17B28V by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5-S17B28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1351-ND
|
DigiKey | PANEL MOUNT ASSEMBLY BLUE 12.7MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5862 | Buy Now |
DISTI #
749-PM5-S17B28V
|
Mouser Electronics | LED Panel Mount Indicators IP67 S.Stl Blu 17mm 465nm 400mcd Diff RoHS: Compliant | 0 |
|
$38.6700 / $50.1100 | Order Now |
DISTI #
70535952
|
RS | Sealed Metal Pnl-Mnt Indicators Stainless Steel 17.0mm Diffused Lens Blue LED | Bivar Inc. PM5-S17B28V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 205 |
|
$47.9500 / $52.1100 | Buy Now |
Part Details for PM5-S17B28V
PM5-S17B28V CAD Models
PM5-S17B28V Part Data Attributes
|
PM5-S17B28V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5-S17B28V
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 400 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Peak Wavelength | 465 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 120 deg |