Part Details for PM5-PRRD by Bivar Inc
Overview of PM5-PRRD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5-PRRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM5-PRRD-ND
|
DigiKey | PNL MNT RED 9.1MM LENS NO WIRE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.2756 | Buy Now |
DISTI #
749-PM5PRRD
|
Mouser Electronics | LED Panel Mount Indicators Red 9.1mm Metal Panel Mnt Ind RoHS: Compliant | 61 |
|
$9.9600 / $16.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.2300 | Buy Now |