Part Details for PM5-M124-YLW by Bivar Inc
Overview of PM5-M124-YLW by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1245ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM1246ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM1245ARSZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for PM5-M124-YLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9011
|
Newark | Indicator, Led Panel Mount, 8Mm, Yellow, Led Color:Yellow, Operating Voltage:24V, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:20Mcd, Ip/Nema Rating:Ip67, Product Range:Pm5-M124 Series, Forward Voltage:24V Rohs Compliant: Yes |Bivar PM5-M124-YLW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1000 | Buy Now |
DISTI #
492-1893-ND
|
DigiKey | PANEL MNT ASSY IP67 7MM YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.6462 / $36.8700 | Buy Now |
DISTI #
749-PM5-M124-YLW
|
Mouser Electronics | LED Panel Mount Indicators Smart Sensor PMI 5mm Ylw 590nm IP67 RoHS: Compliant | 0 |
|
$26.9700 / $27.3300 | Order Now |
DISTI #
V99:2348_19753445
|
Arrow Electronics | PANEL MOUNT INDICATOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1405 | Americas - 38 |
|
$0.5651 / $2.9698 | Buy Now |
DISTI #
70535904
|
RS | Panel Mount Indicator IP67 Black Metal Housing 7mm Clear Fresnel Lens Yellow LED | Bivar Inc. PM5-M124-YLW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4500 / $52.0500 | RFQ |
|
Future Electronics | IP67 Rated 7mm Clear Fresnel Lens Yellow LED Integrated Sensor Ambient Lighting RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$26.7500 | Buy Now |
DISTI #
27115071
|
Verical | PANEL MOUNT INDICATOR RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1405 | Americas - 38 |
|
$0.5651 | Buy Now |
DISTI #
C1S132200190323
|
Chip1Stop | Audio Indicator 20mA Panel Mount Quick Connect Bag RoHS: Compliant | 38 |
|
$4.4200 | Buy Now |