Part Details for PM5-B5G28V by Bivar Inc
Overview of PM5-B5G28V by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5-B5G28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5626
|
Newark | Ip67 Rated Sealed Metal Panel Mount Indicators, Nickel Plated Brass, 5.1Mm Smoked Lens, Green Led/Bag |Bivar PM5-B5G28V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70535851
|
RS | Sealed Metal Pnl-Mnt Indicators Nickel Plated Brass 5.1mm Smoked Lens Green LED | Bivar Inc. PM5-B5G28V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$29.4800 / $32.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$25.1400 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 8 |
|
$13.7540 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 1 |
|
$24.5115 | Buy Now |
DISTI #
C1S132200301822
|
Chip1Stop | LED Panel Mount Indicator Uni-Color Green 525nm 128mcd 2-Pin Bag RoHS: Compliant | 1 |
|
$2.7800 | Buy Now |
Part Details for PM5-B5G28V
PM5-B5G28V CAD Models
PM5-B5G28V Part Data Attributes
|
PM5-B5G28V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5-B5G28V
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 576.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Reverse Voltage-Max | 75 V | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
Viewing Angle | 120 deg |