Part Details for PM5-A5B12V by Bivar Inc
Overview of PM5-A5B12V by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5-A5B12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$33.8900 | Buy Now |
Part Details for PM5-A5B12V
PM5-A5B12V CAD Models
PM5-A5B12V Part Data Attributes:
|
PM5-A5B12V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5-A5B12V
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 12 V | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 128.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
Viewing Angle | 120 deg |