Part Details for PM4HF11R-S-AC240VW by Panasonic Electronic Components
Overview of PM4HF11R-S-AC240VW by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4HF11R-S-AC240VW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70673307
|
RS | Analog Timer - PM4HF, Multi-Range, Power OFF-Delay With Reset IP65, 11-Pin | Panasonic Industrial Automation PM4HF11R-S-AC240VW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3200 / $69.1500 | RFQ |
|
Onlinecomponents.com | 2 Form C Time Delay Relays 200VAC 240VAC Relay Output RoHS: Compliant | 0 |
|
$44.8400 / $54.2000 | Buy Now |
|
Master Electronics | 2 Form C Time Delay Relays 200VAC 240VAC Relay Output RoHS: Compliant | 0 |
|
$44.8400 / $54.2000 | Buy Now |