Part Details for PM4550J by Renesas Electronics Corporation
Overview of PM4550J by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM4550J
PM4550J CAD Models
PM4550J Part Data Attributes
|
PM4550J
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4550J
Renesas Electronics Corporation
0.18 ohm, POWER, FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain-source On Resistance-Max | 0.18 Ω | |
JESD-30 Code | R-PUFM-X7 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |