Part Details for PM4344.104NLT by Pulse Electronics Corporation
Overview of PM4344.104NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM4344.104NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0160
|
Newark | Power Inductor, 100Uh, Shielded, 6.5A, Inductance:100Μh, Rms Current (Irms):5.3A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Pm4344.xxxnlt Series, Inductor Case/Package:-, Product Length:17.7Mm Rohs Compliant: Yes |Pulse Electronics PM4344.104NLT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
68AK1426
|
Newark | Power Inductor, 100Uh, Shielded, 6.5A, Inductance:100Μh, Rms Current (Irms):5.3A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Pm4344.xxxnlt Series, Inductor Case/Package:-, Product Length:17.7Mm Rohs Compliant: Yes |Pulse Electronics PM4344.104NLT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4100 | Buy Now |
DISTI #
553-PM4344.104NLTCT-ND
|
DigiKey | FIXED IND 100UH 5.3A 118MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3059 In Stock |
|
$1.9163 / $4.2600 | Buy Now |
DISTI #
PM4344.104NLT
|
Avnet Americas | Inductor Molded Power/Shielded 100uH 20% 100KHz 5.3A T/R - Tape and Reel (Alt: PM4344.104NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.9546 / $2.2229 | Buy Now |
DISTI #
673-PM4344.104NLT
|
Mouser Electronics | Power Inductors - SMD 100uH 5.3A 7mm AEC-Q200 +/-20% RoHS: Compliant | 857 |
|
$1.9100 / $4.2600 | Buy Now |
|
Future Electronics | Power Inductors - SMD 100uH 5.3A 7mm AEC-Q200 +/-20% RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.9900 / $2.1000 | Buy Now |
|
Future Electronics | Power Inductors - SMD 100uH 5.3A 7mm AEC-Q200 +/-20% RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.9900 / $2.1000 | Buy Now |
|
Onlinecomponents.com | PM4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height RoHS: Compliant |
400 In Stock |
|
$1.9600 / $2.4400 | Buy Now |
DISTI #
PM4344.104NLT
|
TTI | Power Inductors - SMD 100uH 5.3A 7mm AEC-Q200 +/-20% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.9200 | Buy Now |
DISTI #
PM4344.104NLT
|
Avnet Americas | Inductor Molded Power/Shielded 100uH 20% 100KHz 5.3A T/R - Tape and Reel (Alt: PM4344.104NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.9546 / $2.2229 | Buy Now |
Part Details for PM4344.104NLT
PM4344.104NLT CAD Models
PM4344.104NLT Part Data Attributes:
|
PM4344.104NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4344.104NLT
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Powder-Core, SMD, 7068, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 7068 | |
Construction | Shielded | |
Core Material | POWDER | |
DC Resistance | 0.118 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.7 mm | |
Package Style | SMT | |
Package Width | 17.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |