There are no models available for this part yet.
Overview of PM4342.331NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM4342.331NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK0114
|
Newark | Ind, Molded Powder, 11.5X1 Npb/T&r |Pulse PM4342.331NLT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.5940 | Buy Now | |
DISTI #
553-PM4342.331NLTTR-ND
|
DigiKey | FIXED IND 330NH 31A 1.2 MOHM SMD Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5727 | Buy Now | |
DISTI #
PM4342.331NLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.33uH 20% 100KHz 31A T/R - Tape and Reel (Alt: PM4342.331NLT) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4819 / $0.5481 | Buy Now | |
DISTI #
673-PM4342.331NLT
|
Mouser Electronics | Power Inductors - SMD 0.33uH 31A 4mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5510 / $0.5720 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5040 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA4342.XXXNLT & PM4342.XXXNLT Series, Up to 43A RoHS: Compliant | 0 |
|
$0.4692 / $0.9828 | Buy Now | ||
DISTI #
000000000006265085
|
Sager | Power Inductors - SMD 0.33uH 31A 4mm AEC-Q200 Min Qty: 3500 | 0 |
|
$0.4974 | Buy Now |
CAD Models for PM4342.331NLT by Pulse Electronics Corporation
Part Data Attributes for PM4342.331NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP, 4541
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
4541
|
Construction
|
Molded
|
DC Resistance
|
0.0012 Ω
|
Inductance-Nom (L)
|
0.33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4 mm
|
Package Length
|
11.5 mm
|
Package Style
|
SMT
|
Package Width
|
10.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
31 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|