Part Details for PM4341.103NLT by Pulse Electronics Corporation
Overview of PM4341.103NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4341.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0073
|
Newark | Ind, Molded Powder, 7.6X6. Npb/T&r |Pulse PM4341.103NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4450 | Buy Now |
DISTI #
553-PM4341.103NLTCT-ND
|
DigiKey | FIXED IND 10UH 3.5A 85 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4144 In Stock |
|
$0.4454 / $1.0300 | Buy Now |
DISTI #
PM4341.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3.5 A, Shielded, 6 A, 7.6mm x 6.9mm x 3mm - Tape and Reel (Alt: PM4341.103NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
673-PM4341.103NLT
|
Mouser Electronics | Power Inductors - SMD 10uH 3.5A 3mm +/-20% AEC-Q200 RoHS: Compliant | 2713 |
|
$0.4450 / $1.0300 | Buy Now |
|
Future Electronics | Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz 19A 0.0042Ohm DCR RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.4350 / $0.4700 | Buy Now |
|
Onlinecomponents.com | PA4341 & PM4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height RoHS: Compliant | 0 |
|
$0.4064 / $0.5010 | Buy Now |
DISTI #
PM4341.103NLT
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 3.5 A, Shielded, 6 A, 7.6mm x 6.9mm x 3mm - Tape and Reel (Alt: PM4341.103NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
PM4341.103NLT
|
Avnet Asia | Power Inductor (SMD), 10 uH, ± 20%, 3.5 A, Shielded, 6 A, 7.6mm x 6.9mm x 3mm (Alt: PM4341.103NLT) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days | 0 |
|
$0.3675 / $0.4141 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5600 / $0.6000 | Buy Now |
Part Details for PM4341.103NLT
PM4341.103NLT CAD Models
PM4341.103NLT Part Data Attributes
|
PM4341.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4341.103NLT
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3027, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 3027 | |
Construction | Rectangular | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |