Part Details for PM42S-560-RC by Bourns Inc
Results Overview of PM42S-560-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM42S-560-RC Information
PM42S-560-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PM42S-560-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM42S-560-RC-ND
|
DigiKey | FIXED IND 56UH 520MA 820MOHM SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6571 | Buy Now |
DISTI #
PM42S-560-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 56uH 30% 100KHz 8Q-Factor Ferrite 520mA T/R - Tape and Reel (Alt: PM4... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5645 / $0.6439 | Buy Now |
DISTI #
542-PM42S-560-RC
|
Mouser Electronics | Power Inductors - SMD 56uH 30% RoHS: Compliant | 0 |
|
$0.6530 / $1.4900 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 56uH 30% 100KHz 8Q-Factor Ferrite 520mA 820mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5710 / $0.6600 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 56uH 30% 100KHz 8Q-Factor Ferrite 520mA 820mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5710 / $0.6600 | Buy Now |
Part Details for PM42S-560-RC
PM42S-560-RC CAD Models
PM42S-560-RC Part Data Attributes
|
PM42S-560-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM42S-560-RC
Bourns Inc
General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.82 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |