Part Details for PM42S-3R9-RC by Bourns Inc
Overview of PM42S-3R9-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM42S-3R9-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM42S-3R9-RC-ND
|
DigiKey | FIXED IND 3.9UH 1.82A 75MOHM SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7129 | Buy Now |
DISTI #
PM42S-3R9-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 3.9uH 30% 100KHz 8Q-Factor Ferrite 1.82A T/R - Tape and Reel (Alt: PM42S-3R9-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5693 / $0.6467 | Buy Now |
DISTI #
542-PM42S-3R9-RC
|
Mouser Electronics | Power Inductors - SMD 3.9uH 30% RoHS: Compliant | 0 |
|
$0.6310 / $1.4900 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 3.9uH 30% 100KHz 8Q-Factor Ferrite 1.82A 75mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5780 / $0.6700 | Buy Now |
DISTI #
PM42S-3R9-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 3.9uH 30% 100KHz 8Q-Factor Ferrite 1.82A T/R - Tape and Reel (Alt: PM42S-3R9-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5693 / $0.6467 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 3.9uH 30% 100KHz 8Q-Factor Ferrite 1.82A 75mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5780 / $0.6700 | Buy Now |
Part Details for PM42S-3R9-RC
PM42S-3R9-RC CAD Models
PM42S-3R9-RC Part Data Attributes:
|
PM42S-3R9-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM42S-3R9-RC
Bourns Inc
General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.82 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |