Part Details for PM42S-048-HHC8 by NMB Technologies Corporation
Overview of PM42S-048-HHC8 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM42S-048-HHC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3860
|
Newark | Permanent Magnet Stepper Motor, Stepper Motor Type:Permanent Magnet, Motor Size:-, Coil Type:Bipolar, Step Angle:7.5°, Torque Max:67Mn-M, Current Rating:600Ma, Voltage Rating Max:24Vdc, No. Of Wires:4, External Length:15.5Mm Rohs Compliant: Yes |Nmb Technologies PM42S-048-HHC8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7400 | Buy Now |
DISTI #
942-PM42S-048-HHC8-ND
|
DigiKey | STEPPER MOTOR PM BIPOLAR 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$34.2139 / $37.3000 | Buy Now |
DISTI #
000000000003137710
|
Sager | Stepper Motors Stepper Motor, Bipolar, 42x42x15.5mm, 0.5A, 7 ohm Min Qty: 1 | 0 |
|
$34.2100 / $42.6200 | Buy Now |
|
Neutron USA | Stepper Motor, PM Bipolar Cylindrical, 24V 0.6A, 8Ohm, 7.5°, 1Shaft | 4 |
|
$69.9900 | Buy Now |
Part Details for PM42S-048-HHC8
PM42S-048-HHC8 CAD Models
PM42S-048-HHC8 Part Data Attributes:
|
PM42S-048-HHC8
NMB Technologies Corporation
Buy Now
|
Compare Parts:
PM42S-048-HHC8
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |