Part Details for PM428S-330-RC by Bourns Inc
Results Overview of PM428S-330-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM428S-330-RC Information
PM428S-330-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PM428S-330-RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PM428S-330-RC-ND
|
DigiKey | FIXED IND 33UH 820MA 230MOHM SMD Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7108 | Buy Now |
|
DISTI #
PM428S-330-RC
|
Avnet Americas | - Tape and Reel (Alt: PM428S-330-RC) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5136 / $0.5308 | Buy Now |
|
DISTI #
542-PM428S-330-RC
|
Mouser Electronics | Power Inductors - SMD 33uH 30% RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
|
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 33uH 30% 100KHz 9.7Q-Factor Ferrite 820mA 230mOhm DCR T/R COO: China RoHS: Compliant | 0 |
|
$0.5190 / $0.5830 | Buy Now |
|
DISTI #
PM428S-330-RC
|
TTI | Power Inductors - SMD 33uH 30% RoHS: Exempt pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5720 / $0.6080 | Buy Now |
|
|
Master Electronics | Inductor Power Shielded Bobbin Core 33uH 30% 100KHz 9.7Q-Factor Ferrite 820mA 230mOhm DCR T/R COO: China RoHS: Compliant | 0 |
|
$0.5190 / $0.5830 | Buy Now |
US Tariff Estimator: PM428S-330-RC by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM428S-330-RC
PM428S-330-RC Part Data Attributes
|
|
PM428S-330-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM428S-330-RC
Bourns Inc
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
Select a part to compare: |
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Case/Size Code | 1919 | |
| Construction | Rectangular | |
| Core Material | FERRITE | |
| DC Resistance | 0.23 Ω | |
| Inductance-Nom (L) | 33 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.8 mm | |
| Package Length | 4.8 mm | |
| Package Style | SMT | |
| Package Width | 4.8 mm | |
| Packing Method | TR, Embossed, 7 Inch | |
| Rated Current-Max | 0.82 A | |
| Self Resonance Frequency | 16 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | SILVER NICKEL TIN | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | ONE SURFACE | |
| Test Frequency | 0.1 MHz | |
| Tolerance | 30% |
Alternate Parts for PM428S-330-RC
This table gives cross-reference parts and alternative options found for PM428S-330-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM428S-330-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SRR4028-330Y | Bourns Inc | $0.4848 | General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | PM428S-330-RC vs SRR4028-330Y |
| 744043330 | Wurth Elektronik | $1.3978 | General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919 | PM428S-330-RC vs 744043330 |