Part Details for PM42036B1-F3EI by Microchip Technology Inc
Results Overview of PM42036B1-F3EI by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM42036B1-F3EI Information
PM42036B1-F3EI by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PM42036B1-F3EI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-PM42036B1-F3EI-ND
|
DigiKey | PCIE SWITCH GEN4 X36 PAX 753BBGA Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
US Tariff Estimator: PM42036B1-F3EI by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM42036B1-F3EI
PM42036B1-F3EI Part Data Attributes
|
|
PM42036B1-F3EI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM42036B1-F3EI
Microchip Technology Inc
PCI Bus Controller, CMOS, PBGA753
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hbga, Bga753,28x28,40 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Bus Compatibility | I2c, Pci, Smbus, Uart | |
| JESD-30 Code | S-PBGA-B753 | |
| Length | 29 Mm | |
| Number of Terminals | 753 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HBGA | |
| Package Equivalence Code | BGA753,28X28,40 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Seated Height-Max | 2.94 Mm | |
| Supply Voltage-Max | 0.86 V | |
| Supply Voltage-Min | 0.82 V | |
| Supply Voltage-Nom | 0.84 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 29 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Pci |