Part Details for PM400DSA060 by Powerex Power Semiconductors
Overview of PM400DSA060 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM400DSA060
PM400DSA060 CAD Models
PM400DSA060 Part Data Attributes
|
PM400DSA060
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM400DSA060
Powerex Power Semiconductors
AC Motor Controller, 800A, Hybrid, POWER MODULE-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,10LEAD,5.1 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-X13 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Output Current-Max | 800 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,10LEAD,5.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |