Part Details for PM400DSA060 by Mitsubishi Electric
Overview of PM400DSA060 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM400DSA060
PM400DSA060 CAD Models
PM400DSA060 Part Data Attributes
|
PM400DSA060
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PM400DSA060
Mitsubishi Electric
AC Motor Controller, 800A, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , MODULE,10LEAD,5.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XUFM-X10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 800 A | |
Package Body Material | UNSPECIFIED | |
Package Code | UFM | |
Package Equivalence Code | MODULE,10LEAD,5.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PM400DSA060
This table gives cross-reference parts and alternative options found for PM400DSA060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM400DSA060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM400DSA060 | AC Motor Controller, 800A, Hybrid, POWER MODULE-13 | Powerex Power Semiconductors | PM400DSA060 vs PM400DSA060 |