Part Details for PM3SGCW10.0-CC by Bivar Inc
Overview of PM3SGCW10.0-CC by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM3SGCW10.0-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM3SGCW10.0-CC-ND
|
DigiKey | IND PNL MT 3MM GRN WATER CLR Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7688 | Buy Now |
DISTI #
749-PM3SGCW100CC
|
Mouser Electronics | LED Panel Mount Indicators 3mm Grn LED 2 Leaded Panel Mount Indctr RoHS: Compliant | 0 |
|
$1.4800 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.4400 | Buy Now |