Part Details for PM3HD by Bivar Inc
Overview of PM3HD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM3HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2216
|
Newark | Led Indicator, 4.14Mm, Red, 2V, Forward Current If:30Ma, Forward Voltage:2V, Led Color:Red, Lens Shape:Round, Luminous Intensity:30Mcd, Mounting Hole Dia:4.064Mm, Viewing Angle:40° |Bivar PM3HD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.3280 | Buy Now |
DISTI #
PM3HD-ND
|
DigiKey | PNL MNT W/ WIRE 625NM 30MCD RED Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3397 | Buy Now |
DISTI #
749-PM3HD
|
Mouser Electronics | LED Panel Mount Indicators Panel Mount LED 3mm HE Red RoHS: Compliant | 889 |
|
$0.1860 / $0.6800 | Buy Now |
DISTI #
70535696
|
RS | Standard Panel Mount Indicator 3 mm HE Red LED w Diffused Lens No Wire | Bivar Inc. PM3HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2260 / $0.3010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2360 | Buy Now |