Part Details for PM3GDW6-CC by Bivar Inc
Overview of PM3GDW6-CC by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM3GDW6-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-PM3GDW6-CC
|
Mouser Electronics | LED Panel Mount Indicators Green 565nm 30mcd Diff Wire & Con RoHS: Compliant | 0 |
|
$1.0900 / $2.9800 | Order Now |
Part Details for PM3GDW6-CC
PM3GDW6-CC CAD Models
PM3GDW6-CC Part Data Attributes
|
PM3GDW6-CC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM3GDW6-CC
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 14.3 mm | |
Peak Wavelength | 565 nm |