Part Details for PM3BCW6.0 by Bivar Inc
Overview of PM3BCW6.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM3BCW6.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3070
|
Newark | Panel Mount Led Assembly, 3 Mm He Red/Green Led W\\ White Diffused Lens, 6 In. Wire, No Connector/Bag |Bivar PM3BCW6.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
PM3BCW6.0-ND
|
DigiKey | LED ASSY PNL 3MM HER/GRN WH DIFF Min Qty: 1 Lead time: 12 Weeks Container: Bag |
369 In Stock |
|
$1.0749 / $2.9200 | Buy Now |
DISTI #
749-PM3BCW6
|
Mouser Electronics | LED Panel Mount Indicators Red/Grn 635/568nm 3mm Diffused Lens RoHS: Compliant | 319 |
|
$1.3600 / $2.8800 | Buy Now |
DISTI #
70535665
|
RS | Pnl-Mnt LED Assembly 3mm Red/Green LED wWht Diffused Lens 6in. Wire | Bivar Inc. PM3BCW6.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.1200 | Buy Now |
Part Details for PM3BCW6.0
PM3BCW6.0 CAD Models
PM3BCW6.0 Part Data Attributes
|
PM3BCW6.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM3BCW6.0
Bivar Inc
LED ASSY PNL 3MM HER/GRN WH DIFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 3.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 45 deg |