Part Details for PM3ACW12.0 by Bivar Inc
Overview of PM3ACW12.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM3ACW12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0179
|
Newark | Panel Mount Indicator, Led, 4.064Mm, Amber, 2V, Led Color:Amber, Mounting Hole Dia:4.064Mm, Forward Current If:30Ma, Luminous Intensity:40Mcd, Forward Voltage:2V, Lens Shape:Round, Viewing Angle:30° Rohs Compliant: Yes |Bivar PM3ACW12.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
PM3ACW12.0-ND
|
DigiKey | PNL MNT AMBER W/WIRE 12" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5035 | Buy Now |
DISTI #
749-PM3ACW12.0
|
Mouser Electronics | LED Panel Mount Indicators 3mm Amb Clear 12in Std. Panel Mnt Ind RoHS: Compliant | 69 |
|
$1.2800 / $2.3100 | Buy Now |
DISTI #
70535656
|
RS | Standard Panel Mnt Indicators 3mm Amber LED wClear Lens 12in. Wire No Connector | Bivar Inc. PM3ACW12.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $2.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1300 | Buy Now |
Part Details for PM3ACW12.0
PM3ACW12.0 CAD Models
PM3ACW12.0 Part Data Attributes:
|
PM3ACW12.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM3ACW12.0
Bivar Inc
PNL MNT AMBER W/WIRE 12"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 30 deg |