Part Details for PM3AC by Bivar Inc
Overview of PM3AC by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM3AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0178
|
Newark | Panel Mount Indicator, Led, 4.064Mm, Amber, 2V, Led Color:Amber, Mounting Hole Dia:4.064Mm, Forward Current If:30Ma, Luminous Intensity:40Mcd, Forward Voltage:2V, Lens Shape:Round, Viewing Angle:30° Rohs Compliant: Yes |Bivar PM3AC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.3320 | Buy Now |
DISTI #
PM3AC-ND
|
DigiKey | PNL MNT W/WIRE 605NM 40MCD AMBER Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3454 | Buy Now |
DISTI #
749-PM3AC
|
Mouser Electronics | LED Panel Mount Indicators 3mm Amb LED Clr Lens Std. Panel Mnt Ind RoHS: Compliant | 111 |
|
$0.2170 / $0.7000 | Buy Now |
DISTI #
70535655
|
RS | Standard Panel Mount Indicator 3 mm Amber LED w Water Clear Lens No Wire | Bivar Inc. PM3AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2260 / $0.3010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2400 | Buy Now |