-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5805
|
Newark | Common Mode Choke, 5Mh, 2A Rohs Compliant: Yes |Bourns PM3700-60-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8500 / $2.7000 | Buy Now |
DISTI #
PM3700-60-RCCT-ND
|
DigiKey | CMC 5MH 2A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2605 In Stock |
|
$1.3904 / $2.9800 | Buy Now |
DISTI #
PM3700-60-RC
|
Avnet Americas | Choke, Common Mode, 5 mH, 2 A, 11.43mm - Tape and Reel (Alt: PM3700-60-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
63K2826
|
Avnet Americas | Choke, Common Mode, 5 mH, 2 A, 11.43mm - Product that comes on tape, but is not reeled (Alt: 63K2826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 10 Partner Stock |
|
$3.0900 | Buy Now |
DISTI #
542-PM3700-60-RC
|
Mouser Electronics | Common Mode Chokes / Filters 5.0mH MIN RoHS: Compliant | 200 |
|
$1.3900 / $2.9500 | Buy Now |
DISTI #
V36:1790_06256372
|
Arrow Electronics | Common Mode Chokes Dual 5000uH 1kHz 2A 0.07Ohm DCR SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Date Code: 2342 | Americas - 800 |
|
$1.3590 / $1.5320 | Buy Now |
DISTI #
E02:0323_00123910
|
Arrow Electronics | Common Mode Chokes Dual 5000uH 1kHz 2A 0.07Ohm DCR SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 28 Weeks Date Code: 2325 | Europe - 600 |
|
$1.3180 / $1.3499 | Buy Now |
DISTI #
V72:2272_06256372
|
Arrow Electronics | Common Mode Chokes Dual 5000uH 1kHz 2A 0.07Ohm DCR SMD T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2218 Container: Cut Strips | Americas - 19 |
|
$1.5470 | Buy Now |
DISTI #
71279401
|
RS | CMC21.6x11.43mm,5uH0%2A, non-shdSMD | Bourns PM3700-60-RC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 5mH 1kHz 2A 70mOhm DCR SMD T/R RoHS: Compliant |
1000 In Stock |
|
$1.3400 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM3700-60-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3700-60-RC
Bourns Inc
Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency-Max | 10 MHz | |
Attenuation@Freq-Max | 20 dB | |
DC Resistance-Max | 0.07 Ω | |
Diameter | 17.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 11.43 mm | |
Inductance | 5000 µH | |
JESD-609 Code | e1 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for PM3700-60-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM3700-60-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPTC-V-1.7-2-60 | Data Line Filter, 2 Function(s), 2A, 4 Pin(s), | Bel Fuse | PM3700-60-RC vs LPTC-V-1.7-2-60 |
832-00380 | Data Line Filter, | Elec & Eltek | PM3700-60-RC vs 832-00380 |
832-00035 | Data Line Filter, 2 Function(s), 2A, LEAD FREE PACKAGE-4 | Elec & Eltek | PM3700-60-RC vs 832-00035 |