Part Details for PM3602-5-RC by Bourns Inc
Overview of PM3602-5-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM3602-5-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10135CT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 5UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3364 In Stock |
|
$0.7634 / $1.8200 | Buy Now |
DISTI #
PM3602-5-RC
|
Avnet Americas | Inductor, Coupled, 5 uH, 23 Milliohm, 2.41 A, 8.99mm x 11.48mm x 5.72mm - Tape and Reel (Alt: PM3602-5-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7939 / $0.8672 | Buy Now |
DISTI #
542-PM3602-5-RC
|
Mouser Electronics | Coupled Inductors 5uH 20% RoHS: Compliant | 552 |
|
$0.7630 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 5uH/20uH 20% Iron 2.41A/1.2A 23mOhm/92mOhm DCR T/R RoHS: Compliant |
400 In Stock |
|
$0.7490 / $0.9200 | Buy Now |
DISTI #
51509256
|
Verical | Inductor Power Wirewound 5uH/20uH 20% Iron 2.41A/1.2A 0.023Ohm/0.092Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1921 | Americas - 400 |
|
$1.0192 / $1.1960 | Buy Now |
DISTI #
PM3602-5-RC
|
TTI | Coupled Inductors 5uH 20% pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.7600 / $0.8100 | Buy Now |
DISTI #
PM3602-5-RC
|
TME | Inductor: wire, SMD, ±20%, 11.5x9x5.72mm, -55÷125°C, No.of wind: 2 Min Qty: 400 | 0 |
|
$0.7500 | RFQ |
DISTI #
PM3602-5-RC
|
Avnet Abacus | Inductor, Coupled, 5 uH, 23 Milliohm, 2.41 A, 8.99mm x 11.48mm x 5.72mm - Tape and Reel (Alt: PM3602-5-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 5uH/20uH 20% Iron 2.41A/1.2A 23mOhm/92mOhm DCR T/R RoHS: Compliant |
400 In Stock |
|
$0.7490 / $0.9200 | Buy Now |
Part Details for PM3602-5-RC
PM3602-5-RC CAD Models
PM3602-5-RC Part Data Attributes
|
PM3602-5-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3602-5-RC
Bourns Inc
General Purpose Inductor, 5uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.41 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |