Part Details for PM35S-048-324F by Analog Devices Inc
Overview of PM35S-048-324F by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM35S-048-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3515671
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1453 / $15.3325 | Buy Now |
DISTI #
3515671
|
Farnell | GOOT MOTOR, 3VDC, 4OHM, 0.75A RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$11.1698 | Buy Now |
|
Symmetry Electronics | Perm Magnet Step Motor, 3V, 2.8Ncm Min Qty: 1 | 0 |
|
$17.5700 | Buy Now |