Part Details for PM35L-048-HHC7 by NMB Technologies Corporation
Overview of PM35L-048-HHC7 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM35L-048-HHC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3857
|
Newark | Permanent Magnet Stepper Motor, Stepper Motor Type:Permanent Magnet, Motor Size:-, Coil Type:Bipolar, Step Angle:7.5°, Torque Max:80Mn-M, Current Rating:600Ma, Voltage Rating Max:24Vdc, No. Of Wires:4, External Length:22.2Mm Rohs Compliant: Yes |Nmb Technologies PM35L-048-HHC7 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6500 / $44.0900 | Buy Now |
DISTI #
942-PM35L-048-HHC7-ND
|
DigiKey | STEPPER MOTOR PM BIPOLAR 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
186 In Stock |
|
$31.8000 | Buy Now |
Part Details for PM35L-048-HHC7
PM35L-048-HHC7 CAD Models
PM35L-048-HHC7 Part Data Attributes
|
PM35L-048-HHC7
NMB Technologies Corporation
Buy Now
|
Compare Parts:
PM35L-048-HHC7
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |