Amplifier Circuits
PM356AJ
Description: IC OP-AMP, 2300 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier

Overview of PM356AJ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PM356AJ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-PM356AJ-ND
DigiKey IC OPAMP JFET 1 CIRCUIT TO99 Min Qty: 92 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 591
In Stock
  • 92 $3.2900
$3.2900 Buy Now
Rochester Electronics Monolithic JFET-Input Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 591
  • 1 $3.3200
  • 25 $3.2600
  • 100 $3.1200
  • 500 $2.9900
  • 1,000 $2.8200
$2.8200 / $3.3200 Buy Now

CAD Models for PM356AJ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM356AJ by Analog Devices Inc

PM356AJ
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
BCY
Package Description
TO-99, CAN8,.2
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.001 µA
Input Offset Voltage-Max
2300 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Code
TO-99
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Slew Rate-Min
10 V/us
Slew Rate-Nom
12 V/us
Supply Current-Max
7 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Unity Gain BW-Nom
4500
Voltage Gain-Min
50000
Want to compare parts?
  1. PM356AJ
    Analog Devices Inc
    IC OP-AMP, 2300 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier
    VS

Related Parts for PM356AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM356AJ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM356AJ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of PM356AJ would you like to use for your alert(s)?
  • Please alert me when PM356AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM356AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM356AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM356AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM356AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM356AJ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: