There are no models available for this part yet.
Overview of PM3316-471M-RC by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for PM3316-471M-RC by JW Miller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K3568
|
Newark | Inductor, Un-Shielded, 470Uh, 500Ma, Smd, Inductance:470µh, Rms Current (Irms):450Ma, Inductor Construction:Unshielded, Saturation Current (Isat):500Ma, Product Range:Pm3316 Series, Dc Resistance Max:1.7Ohm, Product Length:12.7Mm Rohs Compliant: Yes |Bourns Jw Miller PM3316-471M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7110 | Buy Now | |
DISTI #
83R8688
|
Newark | Inductor, Power, 470Uh, 0.45A, 20%, Full Reel, Inductance:470µh, Rms Current (Irms):450Ma, Inductor Construction:Unshielded, Saturation Current (Isat):500Ma, Product Range:Pm3316 Series, Dc Resistance Max:1.7Ohm, Product Width:10Mm Rohs Compliant: Yes |Bourns Jw Miller PM3316-471M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.6770 | Buy Now | |
Bristol Electronics | 710 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 470 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 568 |
|
$0.7816 / $1.9540 | Buy Now |