Part Details for PM3316-3R3M by JW Miller
Overview of PM3316-3R3M by JW Miller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for PM3316-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 900 |
|
$0.3465 / $1.2375 | Buy Now |
|
Quest Components | 720 |
|
$0.4290 / $1.6500 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for PM3316-3R3M
PM3316-3R3M CAD Models
PM3316-3R3M Part Data Attributes
|
PM3316-3R3M
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM3316-3R3M
JW Miller
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM3316-3R3M
This table gives cross-reference parts and alternative options found for PM3316-3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM3316-3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM71-303R3LF | 1 ELEMENT, 3.3uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | PM3316-3R3M vs HM71-303R3LF |
DO3316P-332B | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | PM3316-3R3M vs DO3316P-332B |