Part Details for PM3308-100M-RC by Bourns Inc
Overview of PM3308-100M-RC by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM3308-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1017
|
Newark | Inductor, 10Uh, 2A, Smd, Inductance:10Μh, Rms Current (Irms):2A, Inductor Construction:Unshielded, Saturation Current (Isat):2.4A, Product Range:Pm3308 Series, Power Inductor Case:13Mm X 9.5Mm X 3Mm, Dc Resistance Max:110Μohm, Rohs Compliant: Yes |Bourns PM3308-100M-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7820 / $1.2400 | Buy Now |
DISTI #
70155157
|
RS | Inductor, Non-Shielded, SMT Pwr,10uH,20%,0.11 Ohm DCR Max | Bourns PM3308-100M-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
DISTI #
PM3308-100M-RC
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 2 A, Unshielded, 2.4 A, 12.7mm x 10mm x 3mm (Alt: PM3308-100M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PM3308-100M-RC
PM3308-100M-RC CAD Models
PM3308-100M-RC Part Data Attributes:
|
PM3308-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3308-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |