Part Details for PM32-100M-RC by Bourns Inc
Overview of PM32-100M-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM32-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM32-100M-RC-ND
|
DigiKey | FIXED IND 10UH 800MA 250MOHM SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2026 | Buy Now |
DISTI #
PM32-100M-RC
|
Avnet Americas | Ind Power Bobbin Core 10uH 20% 1KHz 18Q-Factor Ferrite 800mA T/R - Tape and Reel (Alt: PM32-100M-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 / $0.1837 | Buy Now |
DISTI #
652-PM32-100M-RC
|
Mouser Electronics | Power Inductors - SMD MAGNETICS-NON-SHIELD POWER INDUCTOR RoHS: Compliant | 0 |
|
$0.1850 / $0.3700 | Order Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 10uH 20% 1KHz 18Q-Factor Ferrite 800mA 250mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.1652 / $0.1963 | Buy Now |
DISTI #
PM32-100M-RC
|
Avnet Americas | Ind Power Bobbin Core 10uH 20% 1KHz 18Q-Factor Ferrite 800mA T/R - Tape and Reel (Alt: PM32-100M-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 / $0.1837 | Buy Now |
|
Master Electronics | Inductor Power Bobbin Core 10uH 20% 1KHz 18Q-Factor Ferrite 800mA 250mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.1652 / $0.1963 | Buy Now |
Part Details for PM32-100M-RC
PM32-100M-RC CAD Models
PM32-100M-RC Part Data Attributes:
|
PM32-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM32-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 1211 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 2.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |