Part Details for PM300CSE060 by Mitsubishi Electric
Overview of PM300CSE060 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM300CSE060
PM300CSE060 CAD Models
PM300CSE060 Part Data Attributes
|
PM300CSE060
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PM300CSE060
Mitsubishi Electric
AC Motor Controller, 600A, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , MODULE,16LEAD,5.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XUFM-X22 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Output Current-Max | 600 A | |
Package Body Material | UNSPECIFIED | |
Package Code | UFM | |
Package Equivalence Code | MODULE,16LEAD,5.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |