Part Details for PM3-PADW12.0 by Bivar Inc
Overview of PM3-PADW12.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM3-PADW12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0162
|
Newark | Panel Mount Indicator, Led, 5.943Mm, Amber, 48V, Led Color:Amber, Operating Voltage:48V, Mounting Hole Dia:5.943Mm, Forward Current If:20Ma, Luminous Intensity:100Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:48V Rohs Compliant: Yes |Bivar PM3-PADW12.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $11.0200 | Buy Now |
DISTI #
492-1597-ND
|
DigiKey | PNL MNT AMBER 20MA W/WIRE: 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
455 In Stock |
|
$9.2782 / $16.8800 | Buy Now |
DISTI #
749-PM3-PADW12.0
|
Mouser Electronics | LED Panel Mount Indicators 8.4mm Amb Diff 12in IP67 Rtd Sealed PMI RoHS: Compliant | 422 |
|
$9.8200 / $16.8800 | Buy Now |
DISTI #
70535709
|
RS | Pnl-Mnt Indicators 8.4mm Diffused Lens Amber LED 12in. Wire No Connector | Bivar Inc. PM3-PADW12.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6400 / $17.0500 | RFQ |
|
Future Electronics | Panel Mount LED Assembly 8.4 mm Diffused Lens Amber LED 12 In Wire No Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$10.4900 | Buy Now |
Part Details for PM3-PADW12.0
PM3-PADW12.0 CAD Models
PM3-PADW12.0 Part Data Attributes
|
PM3-PADW12.0
Bivar Inc
Buy Now
|
Compare Parts:
PM3-PADW12.0
Bivar Inc
|
Samacsys Manufacturer | Bivar |