Part Details for PM3-PAD by Bivar Inc
Overview of PM3-PAD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM3-PAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0161
|
Newark | Panel Mount Indicator, Led, 5.943Mm, Amber, 48V, Led Color:Amber, Operating Voltage:48V, Mounting Hole Dia:5.943Mm, Forward Current If:20Ma, Luminous Intensity:100Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:48V Rohs Compliant: Yes |Bivar PM3-PAD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 | Buy Now |
DISTI #
492-1596-ND
|
DigiKey | PNL MNT 610NM 100MCD AMBER Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.8747 | Buy Now |
DISTI #
749-PM3-PAD
|
Mouser Electronics | LED Panel Mount Indicators 8.4mm Amb Diff Lens IP67 Rtd Sealed PMI RoHS: Compliant | 0 |
|
$9.8500 / $9.8700 | Order Now |
DISTI #
70535708
|
RS | IP67 Rated Sealed Panel Mount Indicator 8.4mm Diffused Lens Amber LED No Wire | Bivar Inc. PM3-PAD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4300 / $9.7000 | RFQ |
|
Future Electronics | Panel Mount LED Assembly 8.4 mm Diffused Lens Amber LED No Wire RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.6800 | Buy Now |