Part Details for PM254VS-11-05-H71-A by XFCN
Overview of PM254VS-11-05-H71-A by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM254VS-11-05-H71-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm Single Row 3A 5P -40+105 250V Standing paste 1x5P 7.1mm Top Square Hole SMDP2.54mm() Female Headers ROHS | 694 |
|
$0.0796 / $0.1498 | Buy Now |