Part Details for PM2260D50VJ by Crydom Inc
Overview of PM2260D50VJ by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM2260D50VJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8304
|
Newark | Ssr Relay, Panel Mount, Ip20, 600Vac/50A, 4-32Vdc |Sensata/crydom PM2260D50VJ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.7700 | Buy Now |
DISTI #
PM2260D50VJ-ND
|
DigiKey | RELAY SSR 600V 50A PNL MNT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2700 | Buy Now |
DISTI #
70718701
|
RS | PM SSR 600VAC/50A, 4-32VDC In, ZC, C.Conf, Screw Out, Spring In | Sensata - Crydom PM2260D50VJ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2700 | RFQ |
DISTI #
CRYPM2260D50VJ
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - Spring Terminal - Panel Mount. RoHS: Compliant | 0 |
|
$63.9100 / $86.8000 | Buy Now |
DISTI #
PM2260D50VJ
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 48÷600VAC, PM22, 1-phase Min Qty: 1 | 0 |
|
$67.0700 / $73.7800 | RFQ |
DISTI #
000000000005422497
|
Sager | Solid State Relays - Industrial Mount 50A 4-32VDC 600VAC .5-3HP kW Sprng Term Min Qty: 10 | 0 |
|
$66.6400 / $72.5100 | Buy Now |
|
Master Electronics | Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - Spring Terminal - Panel Mount. RoHS: Compliant | 0 |
|
$63.9100 / $86.8000 | Buy Now |
Part Details for PM2260D50VJ
PM2260D50VJ CAD Models
PM2260D50VJ Part Data Attributes
|
PM2260D50VJ
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PM2260D50VJ
Crydom Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Nickel (Ni) |