Part Details for PM2260D25VH by Crydom Inc
Results Overview of PM2260D25VH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM2260D25VH Information
PM2260D25VH by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PM2260D25VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8296
|
Newark | Ssr Relay, Panel Mount, Ip20, 600Vac/25A, 4-32Vdc |Sensata/crydom PM2260D25VH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1100 | Buy Now |
DISTI #
PM2260D25VH-ND
|
DigiKey | RELAY SSR 600V 25A PNL MNT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5600 | Buy Now |
DISTI #
70718692
|
RS | PM SSR 600VAC/25A, 4-32VDC In, ZC, C.Conf, Screw Out, Screw In, Pad | Sensata - Crydom PM2260D25VH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5600 | RFQ |
DISTI #
CRYPM2260D25VH
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$65.4785 / $78.5742 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 25 A Maximum Load Cur... more RoHS: Compliant | 0 |
|
$60.6300 / $81.5300 | Buy Now |
DISTI #
PM2260D25VH
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 48÷600VAC, PM22, 1-phase Min Qty: 1 | 0 |
|
$56.5700 / $62.2200 | RFQ |
DISTI #
000000000005422488
|
Sager | Solid State Relays - Industrial Mount 25A 4-32VDC 600VAC .5-3HP kW Scrw Term Min Qty: 1 | 0 |
|
$63.9100 / $69.5400 | Buy Now |
|
Master Electronics | Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 25 A Maximum Load Cur... more RoHS: Compliant | 0 |
|
$60.6300 / $81.5300 | Buy Now |
Part Details for PM2260D25VH
PM2260D25VH CAD Models
PM2260D25VH Part Data Attributes
|
PM2260D25VH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PM2260D25VH
Crydom Inc
Trigger Output SSR,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |