Part Details for PM2205.432NLT by Pulse Electronics Corporation
Overview of PM2205.432NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Energy and Power Systems
Healthcare
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PM2205.432NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0014
|
Newark | Ind, Moded Power 6.8X6.6X5.0 Smt/T&r |Pulse PM2205.432NLT RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3800 | Buy Now |
DISTI #
PM2205.432NLT-ND
|
DigiKey | FIXED IND 4.3UH 9A 16.2 MOHM SMD Min Qty: 1600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2877 | Buy Now |
DISTI #
PM2205.432NLT
|
Avnet Americas | Inductor Power Shielded Wirewound 4.3uH 20% 100kHz 9A SMD T/R - Tape and Reel (Alt: PM2205.432NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0837 / $1.2325 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5005.XXXNLT and PM2205.XXXNLT RoHS: Compliant | 0 |
|
$1.0600 / $2.2100 | Buy Now |
DISTI #
000000000006368746
|
Sager | Power Inductors - SMD IND, MODED POWER 6.8X6.6X5.0 SMT | 0 |
|
Buy Now |
Part Details for PM2205.432NLT
PM2205.432NLT CAD Models
PM2205.432NLT Part Data Attributes
|
PM2205.432NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2205.432NLT
Pulse Electronics Corporation
General Purpose Inductor, 4.3uH, 20%, 1 Element, SMD, 2625, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
DC Resistance | 0.0162 Ω | |
Inductance-Nom (L) | 4.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |