Part Details for PM2203.472NLT by Pulse Electronics Corporation
Overview of PM2203.472NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Automotive
Price & Stock for PM2203.472NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9993
|
Newark | Ind, Moded Power 5.7X5.5X3.1 Smt/T&r |Pulse PM2203.472NLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9010 / $1.0800 | Buy Now |
DISTI #
553-4144-1-ND
|
DigiKey | FIXED IND 4.7UH 5.9A 36.3MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1233 In Stock |
|
$0.8794 / $1.5000 | Buy Now |
DISTI #
PM2203.472NLT
|
Avnet Americas | Ind High Current Power Molded 4.7uH 20% T/R - Tape and Reel (Alt: PM2203.472NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8970 / $1.0201 | Buy Now |
DISTI #
673-PM2203.472NLT
|
Mouser Electronics | Power Inductors - SMD 4.7 UH 20% RoHS: Compliant | 1354 |
|
$0.9540 / $2.1300 | Buy Now |
DISTI #
V36:1790_23345755
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz 5.9A 0.0363Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2239 | Americas - 2000 |
|
$0.8386 | Buy Now |
|
Future Electronics | 4.7 H Unshielded Inductor 5.9 A 36.3mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5003.XXXNLT and PM2203.XXXNLT RoHS: Compliant | 0 |
|
$0.8730 / $1.8290 | Buy Now |
DISTI #
65184393
|
Verical | Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz 5.9A 0.0363Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2239 | Americas - 2000 |
|
$0.8386 | Buy Now |
DISTI #
PM2203.472NLT
|
TTI | Power Inductors - SMD 4.7 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
000000000005947383
|
Sager | Power Inductors - SMD 4.7 UH 5.9A | 0 |
|
Buy Now |
Part Details for PM2203.472NLT
PM2203.472NLT CAD Models
PM2203.472NLT Part Data Attributes
|
PM2203.472NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2203.472NLT
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2221, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
DC Resistance | 0.0363 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.9 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM2203.472NLT
This table gives cross-reference parts and alternative options found for PM2203.472NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM2203.472NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP5030CA-4R7M | General Purpose Inductor, | Bourns Inc | PM2203.472NLT vs SRP5030CA-4R7M |