Datasheets
PM2202.471NLT by: Pulse Electronics Corporation

General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 2221, CHIP

Part Details for PM2202.471NLT by Pulse Electronics Corporation

Overview of PM2202.471NLT by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PM2202.471NLT

Part # Distributor Description Stock Price Buy
DISTI # 54AK9978
Newark Ind, Moded Power 5.7X5.5X2.1 Smt/T&r |Pulse PM2202.471NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.1100
  • 4,000 $1.0000
  • 6,000 $0.9640
  • 10,000 $0.9280
$0.9280 / $1.1100 Buy Now
DISTI # 553-4134-1-ND
DigiKey FIXED IND 470NH 14.1A 8.05 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2977
In Stock
  • 1 $2.2000
  • 10 $1.8660
  • 25 $1.7196
  • 50 $1.5366
  • 100 $1.2806
  • 250 $1.2440
  • 500 $1.1708
  • 1,000 $1.0976
  • 3,000 $0.9056
$0.9056 / $2.2000 Buy Now
DISTI # PM2202.471NLT
Avnet Americas Inductor Composite 0.47uH 20% 100KHz 14.1A T/R - Tape and Reel (Alt: PM2202.471NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $1.0505
  • 6,000 $1.0288
  • 12,000 $1.0071
  • 18,000 $0.9853
  • 24,000 $0.9636
  • 30,000 $0.9418
  • 300,000 $0.9237
$0.9237 / $1.0505 Buy Now
DISTI # 673-PM2202.471NLT
Mouser Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X2.1 SMT RoHS: Compliant 0
  • 3,000 $0.9050
$0.9050 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.9660
$0.9660 Buy Now
Onlinecomponents.com High Current Composite Inductor - PA5002.XXXNLT and PM2202.XXXNLT RoHS: Compliant 0
  • 750 $1.8840
  • 1,500 $1.1590
  • 2,250 $0.9180
  • 3,000 $0.8990
$0.8990 / $1.8840 Buy Now
DISTI # 000000000006265007
Sager Power Inductors - SMD IND, MODED POWER 5.7X5.5X2.1 SMT 0
Buy Now

Part Details for PM2202.471NLT

PM2202.471NLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM2202.471NLT Part Data Attributes

PM2202.471NLT Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
PM2202.471NLT Pulse Electronics Corporation General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 2221, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Case/Size Code 2221
Construction Rectangular
DC Resistance 0.00805 Ω
Inductance-Nom (L) 0.47 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 1.8 mm
Package Length 5.5 mm
Package Style SMT
Package Width 5.3 mm
Packing Method TR, 13 Inch
Rated Current-Max 14.1 A
Reference Standard AEC-Q200; IATF16949
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM2202.471NLT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM2202.471NLT by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PM2202.471NLT would you like to use for your alert(s)?
  • Please alert me when PM2202.471NLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM2202.471NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM2202.471NLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM2202.471NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM2202.471NLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM2202.471NLT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: