Part Details for PM2165.070NL by Pulse Electronics Corporation
Overview of PM2165.070NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PM2165.070NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9931
|
Newark | Xfmr, current Sense 1:70 T& Npb/Tray |Pulse PM2165.070NL RoHS: Not Compliant Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8420 | Buy Now |
DISTI #
553-PM2165.070NL-ND
|
DigiKey | CURR SENSE XFMR 1:70 20A SMD Min Qty: 2040 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8777 | Buy Now |
DISTI #
PM2165.070NL
|
Avnet Americas | Current Sense Transformer 1:70 1000Vrms 0.75m Ohm Prim. DCR 4.75Ohm Sec. DCR 20A 8-Pin SMD Tray - Trays (Alt: PM2165.070NL) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.7013 / $0.7975 | Buy Now |
DISTI #
673-PM2165.070NL
|
Mouser Electronics | Current Transformers XFMR,CURRENT SENSE 1:70 T& NPB RoHS: Compliant | 0 |
|
$0.8370 / $0.8680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2040 Package Multiple: 120 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.6880 | Buy Now |
|
Onlinecomponents.com | SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5 RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
000000000006368721
|
Sager | Current Transformers XFMR,CURRENT SENSE 1:70 T& NPB | 0 |
|
Buy Now |
Part Details for PM2165.070NL
PM2165.070NL CAD Models
PM2165.070NL Part Data Attributes
|
PM2165.070NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2165.070NL
Pulse Electronics Corporation
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 980 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:70 | |
Width | 7.21 mm |