-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-1154CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S270KC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8786-ND
|
DigiKey | FIXED IND 27UH 10.4A 12 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
215 In Stock |
|
$1.5160 / $3.3100 | Buy Now |
DISTI #
PM2120-270K-RC
|
Avnet Americas | Toroidal Inductor, 27 uH, 10.4 A, 12 Milliohm, ? 10%, SMD - Trays (Alt: PM2120-270K-RC) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.5766 / $1.7222 | Buy Now |
DISTI #
542-PM2120-270K-RC
|
Mouser Electronics | Power Inductors - SMD 27uH 10% RoHS: Compliant | 152 |
|
$1.4600 / $3.3700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 27uH 10% 1KHz Iron 10.4A 12mOhm DCR Box RoHS: Compliant | 0 |
|
$1.5300 / $2.0200 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
DISTI #
PM2120-270K-RC
|
Avnet Abacus | Toroidal Inductor, 27 uH, 10.4 A, 12 Milliohm, � 10%, SMD (Alt: PM2120-270K-RC) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 27uH 10% 1KHz Iron 10.4A 12mOhm DCR Box RoHS: Compliant | 0 |
|
$1.5300 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM2120-270K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM2120-270K-RC
Bourns Inc
General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Description | Fixed Inductors 27uH 10% | |
Samacsys Manufacturer | Bourns | |
Samacsys Modified On | 2020-11-25 14:08:16 | |
Total Weight | 32700 | |
Category CO2 Kg | 3.7 | |
CO2 | 120990 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 84 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.83 mm | |
Package Length | 30.5 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 10.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |